TNM3-8-14-2

Heilind Number:RICTNM3-8-14-2
Manufacturer:Essentra | Richco
Manufacturer Number:TNM3-8-14-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,14MM Spc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TNM3-8-14-2
Color:Natural
Material:Nylon
Thread Length:6 mm
Body Diameter:8 mm
Shape:Round
Compatible Thread Size:M3
Spacer Length:14 mm
SKU:RICTNM3-8-14-2

Detailed Description

Elevate your electronic assembly with this essential Standoff, featuring a Threaded Female/Male design in a sleek White finish. Crafted from durable Nylon, it guarantees reliable performance. With a 14mm Spacer Length and 6mm Thread Length, it offers secure mounting for components. Its 8mm Body Diameter and compatibility with M3 Thread Size make it versatile for various applications. Ideal for ensuring proper spacing and support in electronic projects, this Standoff is a must-have in any toolkit.