TNM4-8-12.7-2

Heilind Number:RICTNM4-8-12.7-2
Manufacturer:Essentra | Richco
Manufacturer Number:TNM4-8-12.7-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,12.7MM Spc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TNM4-8-12.7-2
Color:Natural
Material:Nylon
Thread Length:6 mm
Body Diameter:8 mm
Shape:Round
Compatible Thread Size:M4
Spacer Length:12.7 mm
SKU:RICTNM4-8-12.7-2

Detailed Description

Elevate your electronic assembly with these essential Standoffs. Designed with a Threaded Female/Male configuration in a sleek White finish, they offer a secure and stylish solution for spacing components. Each Standoff features a durable Nylon construction, ensuring reliable performance. With a thread length of 6mm and a body diameter of 8mm, they are compatible with M4 thread sizes. The 12.7mm spacer length provides ample room for precise positioning, making them ideal for a wide range of applications in electronics and beyond. Trust in the quality and versatility of these Standoffs to streamline your project.