TNM4-8-12.7-3

Heilind Number:RICTNM4-8-12.7-3
Manufacturer:Essentra | Richco
Manufacturer Number:TNM4-8-12.7-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,12.7MM Spc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TNM4-8-12.7-3
Color:Natural
Material:Nylon, Brass
Thread Length:6 mm
Body Diameter:8 mm
Shape:Round
Compatible Thread Size:M4
Spacer Length:12.7 mm
SKU:RICTNM4-8-12.7-3

Detailed Description

Elevate your assembly projects with our versatile Standoff, designed for optimal performance. Constructed with durable Nylon and Brass materials in a sleek White finish, this round-shaped spacer offers a secure and stable mounting solution. With a thread length of 6mm and a body diameter of 8mm, it is compatible with M4 thread sizes. The 12.7mm spacer length provides ample space for efficient component placement. Perfect for a wide range of applications, this Standoff is a must-have in your toolkit for electronics fastening and beyond. Elevate your assembly projects with our versatile Standoff, designed for optimal performance. Constructed with durable Nylon and Brass materials in a sleek White finish, this round-shaped spacer offers a secure and stable mounting solution. With a thread length of 6mm and a body diameter of 8mm, it is compatible with M4 thread sizes. The 12.7mm spacer length provides ample space for efficient component placement. Perfect for a wide range of applications, this Standoff is a must-have in your toolkit for electronics fastening and beyond.