TNM4-9.5-25-1

Heilind Number:RICTNM4-9.5-25-1
Manufacturer:Essentra | Richco
Manufacturer Number:TNM4-9.5-25-1
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/Fem,Wht,25MM Spc, Standoff, Thrd Fem/Fem, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TNM4-9.5-25-1
Color:Natural
Material:Nylon, Brass
Body Diameter:9.5 mm
Shape:Round
Compatible Thread Size:M4
Spacer Length:25 mm
SKU:RICTNM4-9.5-25-1

Detailed Description

Elevate your assembly projects with this essential component. Our Standoff features a threaded female-to-female design in a sleek white finish, adding a professional touch to your setup. Made from durable nylon and brass, it ensures reliable performance. With a 9.5mm body diameter and compatible M4 thread size, it's versatile for various applications. The 25mm spacer length provides ample clearance, while its round shape offers easy installation. Upgrade your hardware with this Standoff, perfect for electronics, machinery, and more.