| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TNM4-9.5-25-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 10 mm |
| Body Diameter: | 9.5 mm |
| Shape: | Round |
| Compatible Thread Size: | M4 |
| Spacer Length: | 25 mm |
| SKU: | RICTNM4-9.5-25-2 |
TNM4-9.5-25-2
| Heilind Number: | RICTNM4-9.5-25-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TNM4-9.5-25-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly with this versatile Standoff featuring a Threaded Female/Male design in a sleek white finish. Crafted from durable nylon, it boasts a 10mm thread length and a 9.5mm body diameter, perfectly suited for M4 compatible thread sizes. With a 25mm spacer length, it offers ample space for your electronic components while ensuring optimal stability. RoHS compliant, this Standoff is an essential component for any project requiring precision and quality.

