| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TNM4-9.5-57-1 |
| Color: | Natural |
| Material: | Nylon |
| Body Diameter: | 9.5 mm |
| Shape: | Round |
| Compatible Thread Size: | M4 |
| Spacer Length: | 57 mm |
| SKU: | RICTNM4-9.5-57-1 |
TNM4-9.5-57-1
| Heilind Number: | RICTNM4-9.5-57-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TNM4-9.5-57-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly projects with our White Standoff, featuring threaded female-to-female connectors for secure fastening. Made of durable nylon, this essential hardware boasts a 9.5mm round body diameter, perfect for M4 compatible thread sizes. With a generous 57mm spacer length, it offers ample space for efficient installation. Whether for electronics, machinery, or DIY endeavors, this Standoff is a versatile and reliable component to have on hand.

