| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TO-220-68 |
| Color: | Gray |
| Overall Width: | .63 in |
| Overall Length: | 1.13 in |
| Material: | Silicone Fiberglass Composite |
| Length: | 1.13 in |
| SKU: | RICTO-220-68 |
TO-220-68
| Heilind Number: | RICTO-220-68 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TO-220-68 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and longevity of your electronic components with our Transistor Insulator Pad. Crafted from a durable Silicone Fiberglass Composite material, this gray-colored pad provides effective thermal insulation, safeguarding delicate transistors from heat damage. With precise dimensions of 0.63 inches in width and 1.13 inches in length, it offers a perfect fit for various electronic setups. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your PCB and electronics hardware needs. Say goodbye to overheating issues and ensure optimal functionality with our Transistor Insulator Pad.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2022 | Temp-OBS20220329 - Temporary Obsolete. This is to inform you that Essentra has been forced to temporarily stop supplying the TO-220-68 and TO-218-70 part numbers (see table below) from our offering. You are being notified because you have ordered this product in the past. This is hopefully a temporary issue as we are currently experiencing supply chain issues on these parts. Once resolved, we plan to start shipping these parts again. Until then, we would be happy to work with you to find another solution that might work in your application from our vast product offering. The effective date is March 29, 2022 and lasts until further notice. If you have further questions or are interested in inquiring about any remaining available stock, please speak with your sales contact. | Download | |||

