TOAH-18-01

Heilind Number:RICTOAH-18-01
Manufacturer:Essentra | Richco
Manufacturer Number:TOAH-18-01
ECAD Model:
3D Model

Description:

Cbl Tie,Arrow Mnt,Nat,4.67 in Lg,40Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TOAH-18-01
Color:Natural
Mount Type:Push Fit1
Overall Width:.28 in
Overall Length:4.67 in1
Material:Nylon 6.6
Maximum Bundle Diameter:1.125 in
Tensile Strength:18 lb
Mount Hole Diameter:.25 in
Maximum Panel Thickness:.062 in
Length:4.67 in
SKU:RICTOAH-18-01

Detailed Description

Secure your cables with ease using this Cable Tie Arrow Mount. Made of durable nylon 6.6 material in a natural color, this mount ensures reliable fastening for all your wiring needs. With a 4.67-inch length and a maximum bundle diameter of 1.125 inches, it accommodates various cable sizes, while its 18 lb tensile strength guarantees a secure hold. The push-fit design and .25-inch mount hole diameter make installation a breeze, perfect for quick and efficient cable management. RoHS compliant for environmental sustainability, this cable tie arrow mount is a must-have for organizing wires in any setting.