TOBS-18-01A-RT

Heilind Number:RICTOBS-18-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:TOBS-18-01A-RT
ECAD Model:
3D Model

Description:

Cable Tie,Adh Mnt,Blk,4.61 in Lg,18Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TOBS-18-01A-RT
Color:Black
Mount Type:Screw & Adhesive
Overall Length:4.61 in
Material:Nylon 6.6
Screw Size:#4, M3
Tensile Strength:18 lb
Mount Hole Diameter:.12 in
Length:4.61 in
SKU:RICTOBS-18-01A-RT

Detailed Description

Secure your cables with ease using this Cable Tie Adhesive Mount in sleek black. Measuring 4.61 inches long with a robust 18lb tensile strength, it offers reliable support for your wire management needs. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. Featuring a convenient Screw & Adhesive mount type, installation is a breeze. Rest assured, this product is RoHS compliant, making it a sustainable choice for your cable organization. Perfect for various applications, it is a must-have in any wire and cable management setup.