| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TRM-1 |
| Color: | Black |
| Material: | Nylon 6.6 |
| Rivet Type: | Mini Tough |
| Head Diameter: | .19 in |
| Head Height: | .06 in |
| Maximum Panel Thickness: | .18 in |
| Maximum Hole Diameter: | .103 in |
| Minimum Hole Diameter: | .097 in |
| Rivet Style: | Mini Tough |
| SKU: | RICTRM-1 |
TRM-1
| Heilind Number: | RICTRM-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | TRM-1 |
| ECAD Model: |
Specifications
Detailed Description
Secure your assemblies with ease using these black push-in rivets. Made of durable Nylon 6.6 material, they offer reliable performance for a variety of applications. With a hold range of .160-.180 inches, they are suitable for panels up to .18 inches thick. The mini tough rivet type ensures a strong and lasting connection. Featuring a sleek black finish, they not only provide functionality but also add a professional touch to your projects. Trust in these high-quality rivets for all your fastening needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 26-48-1075 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39521-1004 | 5.00mm Pitch Eurostyle Vertical PCB Header, 4 Circuits | ![]() |
| Essentra | Richco FMB-2 | Fan mnt Rivet,Break Away,Black | ![]() |
| Essentra | Richco HSR-2 | Heat Sink Push Pin,Spring,Nat/Steel, Heat Sink Push Pin/Spring, Nat/Steel | ![]() |
| Essentra | Richco SR-3045B | Snap Rivet,Black,.079 in-.118 in Hold, Snap Rivet, Black | ![]() |


