UBMC-15.5M-01

Heilind Number:RICUBMC-15.5M-01
Manufacturer:Essentra | Richco
Manufacturer Number:UBMC-15.5M-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hold,Natural,.61 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UBMC-15.5M-01
Color:Natural
Mount Type:Unlocking, Snap Lock
Material:Nylon 6.6
Spacer Length:.61 in
SKU:RICUBMC-15.5M-01

Detailed Description

Enhance the stability and security of your PCBs with this cutting-edge Edge Locking Support. Crafted from durable Nylon 6.6 material in a sleek Natural color, it offers reliable edge hold capabilities, ensuring your components stay firmly in place. The Snap Lock, Unlocking mount type allows for easy installation and removal, while the .61 inch spacer length provides optimal spacing between the PCB and its supporting hardware. Perfect for a wide range of electronic applications, this support is a must-have for any PCB assembly project. Elevate your electronics game with this essential component.