| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco UC-2-RT |
| Color: | Black |
| Mount Type: | N/A |
| Overall Height: | .172 in |
| Material: | Polyvinyl Chloride |
| Maximum Bundle Diameter: | .125 in |
| Base Width: | .625 in |
| Base Length: | 1.219 in |
| SKU: | RICUC-2-RT |
UC-2-RT
| Heilind Number: | RICUC-2-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | UC-2-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp. Its U-shape design in sleek black offers a professional touch to your organization. With a 1/8-inch hold, it provides a snug fit for your cables, ensuring they stay in place. Made of durable Polyvinyl Chloride, this clamp guarantees long-lasting performance. Perfect for managing cables in any setting, from offices to homes, this clamp is a reliable solution for keeping your space tidy and organized.

