UC-4-RT

Heilind Number:RICUC-4-RT
Manufacturer:Essentra | Richco
Manufacturer Number:UC-4-RT
ECAD Model:
3D Model

Description:

Clamp,Adh Mnt,U Style,Blk,1/4 in Hold, Clamp, Adh Mnt, U Style, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UC-4-RT
Color:Black
Mount Type:N/A
Overall Height:.297 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.25 in
Base Width:.625 in
Base Length:1.344 in
SKU:RICUC-4-RT

Detailed Description

Secure your cables with ease using this versatile Clamp, Adh Mnt, U Style in Black. Designed for efficient cable management, this clamp features a 1/4 inch hold for a secure fit. Its durable Polyvinyl Chloride construction ensures longevity, while its U-style design offers convenience during installation. With a compact overall height of .297 inches, it is suitable for various applications. RoHS compliant, this clamp meets international standards for environmental responsibility. Perfect for organizing cables neatly, it is a must-have accessory for any workspace.