UC-6-RT

Heilind Number:RICUC-6-RT
Manufacturer:Essentra | Richco
Manufacturer Number:UC-6-RT
ECAD Model:
3D Model

Description:

Clamp,Adh Mnt,U Style,Blk,3/8 in Hold, Clamp, Adh Mnt, U Style, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UC-6-RT
Color:Black
Mount Type:N/A
Overall Height:.422 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.375 in
Base Width:.625 in
Base Length:1.469 in
SKU:RICUC-6-RT

Detailed Description

Secure your cables with ease using this U Style Clamp. Made from durable Polyvinyl Chloride in a sleek black finish, it offers reliable adhesion for efficient cable management. With a 3/8 inch holding capacity, it accommodates cables of various sizes, ensuring a neat and organized setup. The compact design features a base width of .625 inches and a base length of 1.469 inches, perfect for discreet mounting. RoHS compliant, this clamp is not only functional but also environmentally friendly. Ideal for use in a range of applications, it provides a versatile solution for securing wires and cables in place. Keep your space tidy and cables organized with this essential accessory.