UC-8-RT

Heilind Number:RICUC-8-RT
Manufacturer:Essentra | Richco
Manufacturer Number:UC-8-RT
ECAD Model:
3D Model

Description:

Clamp,Adh Mnt,U Style,Blk,1/2 in Hold, Clamp, Adh Mnt, U Style, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UC-8-RT
Color:Black
Mount Type:N/A
Overall Height:.547 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.5 in
Base Width:.625 in
Base Length:1.594 in
SKU:RICUC-8-RT

Detailed Description

Secure your cables with ease using this U Style Clamp. Made of durable black Polyvinyl Chloride, it provides reliable adhesion for your wires. With a 1/2 inch hold capacity, it accommodates cables of various sizes, keeping them organized and in place. The compact design, with an overall height of .547 inches and a base width of .625 inches, allows for efficient installation in tight spaces. Rest assured of its quality as it is RoHS compliant, making it a sustainable choice for your wire management needs. Perfect for homes, offices, or industrial settings, this clamp is a versatile solution for keeping your cables tidy and secure.