| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco UCG-6BK |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | 2.6 in |
| Overall Height: | 40 mm |
| Material: | High-Density Polyethylene |
| Maximum Bundle Diameter: | 12 mm |
| Base Height: | 30 mm |
| Base Length: | 5.394 in |
| SKU: | RICUCG-6BK |
UCG-6BK
| Heilind Number: | RICUCG-6BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | UCG-6BK |
| ECAD Model: |
Specifications
Detailed Description
Universal Cable Grip,Black,7 Grip, Universal Cable Grip, Black, 125/Box;Supplied assembled with six removable inserts. Budle diameter changes if inserts are removed

