UMB-1

Heilind Number:RICUMB-1
Manufacturer:Essentra | Richco
Manufacturer Number:UMB-1
ECAD Model:
3D Model

Description:

Universal Mnting Block,Screw Mount, Universal Mounting Block

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UMB-1
Color:Black
Mount Type:Screw
Material:Rubber
Base Width:1.18 in
Base Length:1.57 in
SKU:RICUMB-1

Detailed Description

Easily secure cables with our Universal Mounting Block, designed for efficient organization in any workspace. Made of durable rubber in sleek black, this screw-mountable block offers reliable support for cables of all sizes. Its compact base, measuring 1.18 inches in width and 1.57 inches in length, ensures a snug fit in any setting. Rest assured, this essential accessory is fully RoHS compliant, meeting strict environmental standards. Perfect for professional setups or DIY projects, it's a must-have for maintaining a tidy and efficient cable management system. Say goodbye to clutter and hello to seamless organization with this versatile mounting block.