UMS-16-45A-RT

Heilind Number:RICUMS-16-45A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:UMS-16-45A-RT
ECAD Model:
3D Model

Description:

Strap,Adj,Adh Mnt,Blk,1 in Max Hold, Strap, Adj, Adh Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UMS-16-45A-RT
Color:Black
Mount Type:Adhesive
Material:Nylon 6.6
Maximum Bundle Diameter:1 in
Base Width:1.1 in
Base Length:1.1 in
SKU:RICUMS-16-45A-RT

Detailed Description

Secure your cables with ease using our Strap, Adjustable Adhesive Mount in Black. Made of durable Nylon 6.6, this 1-inch maximum hold strap offers reliable organization for your wires. With its adhesive mount, installation is quick and hassle-free. Perfect for managing cables in any setting, this strap ensures a tidy and efficient workspace. Rest assured, it is RoHS compliant, meeting high standards for environmental responsibility. Upgrade your wire and cable management system with this essential accessory.