UMS-24-45

Heilind Number:RICUMS-24-45
Manufacturer:Essentra | Richco
Manufacturer Number:UMS-24-45
ECAD Model:
3D Model

Description:

Strap,Adj,Screw Mnt,Blk,1.5 inMax Hld, Strap, Adj, Screw Mnt, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UMS-24-45
Color:Black
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in
Base Width:1.1 in
Base Length:1.1 in
SKU:RICUMS-24-45

Detailed Description

Secure your cables with ease using this Adjustable Screw Mount Strap in Black. Its durable Nylon 6.6 construction ensures long-lasting performance, while its 1.5 inch maximum hold capacity accommodates various cable sizes. The adjustable design allows for flexibility in bundling, and the screw mount feature ensures a stable attachment. With a sleek black finish, this strap not only offers practical cable management solutions but also adds a professional touch to your setup. RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for organizing cables in any setting, from home entertainment systems to office workstations, this strap is a must-have for efficient wire management.