UMS-24-45A-RT

Heilind Number:RICUMS-24-45A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:UMS-24-45A-RT
ECAD Model:
3D Model

Description:

Strap,Adj,Adh Mnt,Blk,1.5 in Max Hold, Strap, Adj, Adh Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco UMS-24-45A-RT
Color:Black
Mount Type:Adhesive
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in
Base Width:1.1 in
Base Length:1.1 in
SKU:RICUMS-24-45A-RT

Detailed Description

Keep your cables organized with this Adjustable Adhesive Mount Strap in Black. Made of durable Nylon 6.6 material, it offers a secure hold with a maximum bundle diameter of 1.5 inches. The strap's adjustable design allows for customized use, while the adhesive mount ensures easy installation on any surface. Perfect for managing wires and cables in various applications, this strap is a versatile and practical solution for your cable organization needs. Stay clutter-free and efficient with this essential cable management accessory.