V-1001

Heilind Number:RICV-1001
Manufacturer:Essentra | Richco
Manufacturer Number:V-1001
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,.31 in Hold Dia, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1001
Color:Black
Mount Type:N/A
Overall Height:.36 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.31 in
Base Width:.5 in
Base Length:.5 in
SKU:RICV-1001

Detailed Description

Secure your cables with ease using this black Clip, Screw Mount. Designed for convenience, it features a .31 inch Hold Diameter, ensuring a snug fit for your wires. Made of durable Polyvinyl Chloride, it guarantees long-lasting performance. With a sleek black finish, this clip not only offers functionality but also adds a touch of style to your cable management setup. Perfect for organizing cables in any setting, it complies with RoHS standards, making it a reliable and environmentally friendly choice. Upgrade your wire and cable management with this essential accessory.