V-1002

Heilind Number:RICV-1002
Manufacturer:Essentra | Richco
Manufacturer Number:V-1002
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,.38 in Hold Dia, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1002
Color:Black
Mount Type:N/A
Overall Height:.41 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.375 in
Base Width:.5 in
Base Length:.5 in
SKU:RICV-1002

Detailed Description

Secure cables with ease using this Screw Mount Cable Clip in sleek black. Designed for convenience, this clip features a .38-inch hold diameter, ideal for organizing and fastening cables. Made of durable Polyvinyl Chloride, it ensures long-lasting performance. With a maximum bundle diameter of .375 inches, it accommodates various cable sizes. The clip's .41-inch overall height and .5-inch base width and length provide stable mounting. RoHS compliant, it meets environmental standards, making it a reliable choice for cable management. Perfect for a wide range of applications, this clip is a must-have accessory for any wire and cable organization task.