V-1003

Heilind Number:RICV-1003
Manufacturer:Essentra | Richco
Manufacturer Number:V-1003
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,.44 in Hold Dia, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1003
Color:Black
Mount Type:N/A
Overall Height:.45 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.438 in
Base Width:.5 in
Base Length:.52 in
SKU:RICV-1003

Detailed Description

Secure cables with ease using this black Clip with Screw Mount. Designed to provide a .44-inch hold diameter, it offers reliable fastening for various cable sizes. Made of durable Polyvinyl Chloride, it ensures long-lasting performance. With a base width of .5 inches and base length of .52 inches, it provides stable support. Its overall height of .45 inches allows for convenient installation. RoHS compliant, it meets environmental standards. Perfect for wire and cable management, this clip is an essential accessory for organizing and securing cables effectively.