V-1005

Heilind Number:RICV-1005
Manufacturer:Essentra | Richco
Manufacturer Number:V-1005
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,.56 in Hold Dia, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1005
Color:Black
Mount Type:N/A
Overall Height:.61 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.56 in
Base Width:.5 in
Base Length:.719 in
SKU:RICV-1005

Detailed Description

This black Clip with Screw Mount is designed for easy cable management, featuring a .56-inch hold diameter for secure installation. Made of durable Polyvinyl Chloride, it ensures long-lasting use. With a sleek design and compact dimensions of .61 inches in overall height, .5 inches in base width, and .719 inches in base length, it offers a versatile solution for organizing cables. RoHS compliant, it meets international standards for environmentally friendly manufacturing. Perfect for securing cables in place, this clip is a must-have for any wire and cable management setup.