V-1006

Heilind Number:RICV-1006
Manufacturer:Essentra | Richco
Manufacturer Number:V-1006
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,.63 in Hold Dia, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1006
Color:Black
Mount Type:N/A
Overall Height:.63 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.63 in
Base Width:.5 in
Base Length:.83 in
SKU:RICV-1006

Detailed Description

Secure your cables with ease using this Clip Screw Mount in Black. Designed for convenient installation, it features a .63-inch hold diameter, ensuring a snug fit for cables. Crafted from durable Polyvinyl Chloride, it guarantees long-lasting performance. With its sleek black finish, it not only provides functionality but also adds a touch of style to your cable management setup. RoHS compliant, you can trust that it meets stringent environmental standards. Perfect for organizing cables in any setting, from home offices to industrial spaces, this clip is a must-have for efficient wire management.