| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco V-1024 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Height: | 1.81 in |
| Material: | Polyvinyl Chloride |
| Maximum Bundle Diameter: | 1.5 in |
| Base Width: | 1.75 in |
| Base Length: | 1.42 in |
| SKU: | RICV-1024 |
V-1024
| Heilind Number: | RICV-1024 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | V-1024 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clip. Designed for screw mounting, this black clip features a durable Polyvinyl Chloride construction, ensuring long-lasting performance. With a maximum bundle diameter of 1.5 inches, it offers ample space for organizing cables. The 1.81-inch overall height and 1.42 x 1.75-inch base dimensions provide a stable and secure hold. Its sleek black finish adds a professional touch to your cable management setup. Rest assured, this clip is fully ROHS compliant, meeting all necessary industry standards for environmental responsibility. Perfect for keeping your wires in place efficiently and neatly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco KEP832-SS | Kep Nut | ![]() |
| Essentra | Richco BSOS-632-16 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco CLS-0420-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco FHS-0420-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| | Essentra | Richco PHS1032X1-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS1032X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco SEM632X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SHC1032X1/2-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC1032X2-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco 96-10-510-50 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| Essentra | Richco THS1032X1/2-PH-SS | Truss Head Machine Screw | ![]() |


