V-1028

Heilind Number:RICV-1028
Manufacturer:Essentra | Richco
Manufacturer Number:V-1028
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,1.75 in Hold Dia, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1028
Color:Black
Mount Type:N/A
Overall Height:1.92 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:1.75 in
Base Width:1.75 in
Base Length:1.5 in
SKU:RICV-1028

Detailed Description

Secure your cables with ease using these versatile Screw Mount Cable Clips. Designed in sleek black, they offer a discreet solution for organizing wires in any setting. With a generous 1.75-inch hold diameter, they can accommodate a variety of cable sizes. Made from durable Polyvinyl Chloride, these clips ensure lasting performance. Their convenient screw mount design allows for easy installation, making them a practical choice for both professional and DIY cable management projects. Keep your workspace tidy and cables neatly in place with these essential clips.