V-1030

Heilind Number:RICV-1030
Manufacturer:Essentra | Richco
Manufacturer Number:V-1030
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,2.25-2.75 inHold, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1030
Color:Black
Mount Type:N/A
Overall Height:2.44 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:2.75 in
Base Width:1.5 in
Base Length:2.61 in
SKU:RICV-1030

Detailed Description

Secure your cables with ease using this Clip Screw Mount in Black. Designed for a maximum bundle diameter of 2.75 inches, this versatile clip offers a reliable hold for cords and wires measuring between 2.25 and 2.75 inches in length. Made of durable Polyvinyl Chloride, it ensures long-lasting performance. With a base width of 1.5 inches and a base length of 2.61 inches, it provides stability when mounted. Achieve organized cable management while also meeting RoHS compliance standards with this essential accessory. Perfect for various applications, it is a must-have in any workspace.