VCC-63048

Heilind Number:RICVCC-63048
Manufacturer:Essentra | Richco
Manufacturer Number:VCC-63048
ECAD Model:
3D Model

Description:

Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp, Adj, Steel/ Blk Vinyl

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VCC-63048
Color:Black
Mount Type:N/A
Overall Width:.08 in
Overall Length:1.89 in
Material:Soft Steel
Finish/Coating:PVC
Maximum Bundle Diameter:.5 in
Length:1.89 in
SKU:RICVCC-63048

Detailed Description

Secure your cables with ease using this Adjustable Clamp. Designed for screw mounting, this clamp is made of durable soft steel with a sleek black vinyl coating for added protection. With an overall width of .08 inches and a length of 1.89 inches, it offers a secure hold for cables up to .5 inches in diameter. Its adjustable design allows for versatile use, making it a must-have for any cable management setup. Rest assured, this clamp is RoHS compliant, ensuring it meets the highest standards of environmental responsibility. Perfect for organizing cables in any setting, from home offices to industrial spaces.