VCC-83028

Heilind Number:RICVCC-83028
Manufacturer:Essentra | Richco
Manufacturer Number:VCC-83028
ECAD Model:
3D Model

Description:

Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp, Adj, Steel/ Blk Vinyl

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VCC-83028
Color:Black
Mount Type:N/A
Overall Width:12 in
Overall Length:1.102 in
Material:Soft Steel
Finish/Coating:PVC
Maximum Bundle Diameter:.224 in
Length:1.102 in
SKU:RICVCC-83028

Detailed Description

Easily secure cables with our Adjustable Steel Clamp, designed for convenient screw mounting. Crafted from durable soft steel with a sleek black vinyl coating, it ensures both strength and style. The adjustable feature allows for a maximum bundle diameter of .224 inches, accommodating various cable sizes. With a compact overall width of .12 inches and a length of 1.102 inches, it offers a space-efficient solution for cable management. Rest assured, this clamp is compliant with RoHS standards, making it a reliable choice for your wire and cable organization needs.