VCC-83535

Heilind Number:RICVCC-83535
Manufacturer:Essentra | Richco
Manufacturer Number:VCC-83535
ECAD Model:
3D Model

Description:

Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp, Adj, Steel/ Blk Vinyl

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VCC-83535
Color:Black
Mount Type:N/A
Overall Width:2 in
Overall Length:1.378 in
Material:Soft Steel
Finish/Coating:PVC
Maximum Bundle Diameter:.311 in
Length:1.378 in
SKU:RICVCC-83535

Detailed Description

Secure your cables with ease using this Adjustable Clamp. Made of durable soft steel with a sleek black PVC coating, it offers reliable support for your wires. With a maximum bundle diameter of 0.311 inches, it accommodates various cable sizes. The adjustable design and screw mount feature ensure easy installation and customization. Perfect for organizing and managing cables in any setting, this clamp is a must-have for efficient wire management. Rest assured, it is also RoHS compliant, meeting environmental standards. Keep your workspace tidy and cables organized with this essential accessory.