VCC-83540

Heilind Number:RICVCC-83540
Manufacturer:Essentra | Richco
Manufacturer Number:VCC-83540
ECAD Model:
3D Model

Description:

Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp, Adj, Steel/ Blk Vinyl

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VCC-83540
Color:Black
Mount Type:N/A
Overall Width:12 in
Overall Length:1.575 in
Material:Soft Steel
Finish/Coating:PVC
Maximum Bundle Diameter:.374 in
Length:1.575 in
SKU:RICVCC-83540

Detailed Description

Easily secure and adjust cables with this versatile Clamp, featuring a convenient screw mount for quick installation. Made of durable steel with a sleek black vinyl coating, it not only provides reliable support but also adds a touch of sophistication to any setup. With a maximum bundle diameter of .374 inches, it's perfect for organizing and tidying up wires. Measuring 1.575 inches in length and .12 inches in width, it offers a compact solution for cable management. Rest assured, this clamp is RoHS compliant, meeting strict environmental standards. A must-have in any workspace, it belongs in the category of essential wire and cable management products.