| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VCC-83664 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .197 in |
| Overall Length: | 2.52 in |
| Material: | Soft Steel |
| Finish/Coating: | PVC |
| Maximum Bundle Diameter: | .665 in |
| Length: | 2.52 in |
| SKU: | RICVCC-83664 |
VCC-83664
| Heilind Number: | RICVCC-83664 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VCC-83664 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Adjustable Clamp, featuring a screw mount for convenient installation. Made of durable steel with a sleek black vinyl coating, it provides both strength and style. The adjustable design allows for a perfect fit, while the PVC finish ensures long-lasting protection. With a maximum bundle diameter of .665 inches, it's ideal for organizing cables of various sizes. RoHS compliant, this clamp offers peace of mind for environmentally conscious users. Perfect for wire and cable management, it's a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco 47352-1001 | 1.10mm Pitch microSD Card Connector, Push-Push Type, with VSS (Supply Voltage Ground) Detect Switch, Lead-Free | ![]() |


