VCC-84554

Heilind Number:RICVCC-84554
Manufacturer:Essentra | Richco
Manufacturer Number:VCC-84554
ECAD Model:
3D Model

Description:

Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp, Adj, Steel/ Blk Vinyl

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VCC-84554
Color:Black
Mount Type:N/A
Overall Width:.19 in
Overall Length:2.126 in
Material:Soft Steel
Finish/Coating:PVC
Maximum Bundle Diameter:.524 in
Length:2.126 in
SKU:RICVCC-84554

Detailed Description

Secure your cables with ease using this versatile Clamp. Designed for adjustable screw mounting, it features a durable construction of soft steel with a sleek black vinyl finish for added protection. With an overall width of 0.19 inches and a length of 2.126 inches, it accommodates cables with a maximum diameter of 0.524 inches. RoHS compliant, it ensures environmental responsibility while offering reliable cable management solutions. Perfect for organizing wires in various settings, this Clamp is a must-have in any toolkit.