| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VCC-84576 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | 18 in |
| Overall Length: | 2.992 in |
| Material: | Soft Steel |
| Finish/Coating: | PVC |
| Maximum Bundle Diameter: | .815 in |
| Length: | 2.992 in |
| SKU: | RICVCC-84576 |
VCC-84576
| Heilind Number: | RICVCC-84576 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VCC-84576 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp,Adj,Scrw Mnt made of durable steel and black vinyl. Its adjustable design allows for versatile mounting options, while the PVC coating ensures a secure grip without damaging the cables. With a maximum bundle diameter of .815 inches, it's perfect for organizing and securing cables in any workspace. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your cable management system with this reliable clamp.

