VG-2

Heilind Number:RICVG-2
Manufacturer:Essentra | Richco
Manufacturer Number:VG-2
ECAD Model:
3D Model

Description:

Screw Vibr Grommet,Black,.375 in Hole

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VG-2
Color:Black
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:-40 °F
Overall Height:.324 in
Outside Diameter:.565 in
Material:60 Shore A Neoprene Rubber
SKU:RICVG-2

Detailed Description

Enhance the efficiency and durability of your assembly with our Screw Vibr Grommet. Designed for optimal performance, this black grommet features a hole diameter of .375 inches, making it suitable for a variety of applications. Crafted from high-quality 60 Shore A Neoprene Rubber, it offers excellent resilience and longevity. With a temperature range spanning from -40°F to 122°F, it is built to withstand diverse environmental conditions. The push-in design ensures easy installation, while its overall height of .324 inches and outside diameter of .565 inches provide a secure fit. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Explore our range of Grommets & Bushings to find the perfect solution for your needs.