VG-4

Heilind Number:RICVG-4
Manufacturer:Essentra | Richco
Manufacturer Number:VG-4
ECAD Model:
3D Model

Description:

Screw Vibr Grommet,Black,.375 in Hole

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VG-4
Color:Black
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:-40 °F
Overall Height:.324 in
Outside Diameter:.565 in
Material:60 Shore A Neoprene Rubber
SKU:RICVG-4

Detailed Description

Enhance your industrial applications with the Screw Vibr Grommet, a durable and versatile solution designed to provide optimal performance. Crafted from 60 Shore A Neoprene Rubber, this black grommet boasts a .375-inch hole for seamless installation. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures reliable functionality in various environments. Its overall height of .324 inches and outside diameter of .565 inches offer a perfect fit for your needs. Ideal for use in a range of settings, this grommet is a must-have for professionals in need of quality products for grommets and bushings. Its push-in design facilitates easy and efficient installation, making it a convenient choice for any project. Upgrade your equipment with this top-tier grommet and experience enhanced performance like never before.