VG-5

Heilind Number:RICVG-5
Manufacturer:Essentra | Richco
Manufacturer Number:VG-5
ECAD Model:
3D Model

Description:

Screw Vibr Grommet,Black,.217 in Hole

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VG-5
Color:Black
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:-40 °F
Overall Height:.217 in1
Outside Diameter:.374 in
Material:60 Shore A Neoprene Rubber
SKU:RICVG-5

Detailed Description

Enhance the durability and functionality of your projects with this Screw Vibr Grommet in sleek black, boasting a .217-inch hole for seamless installation. Crafted from high-quality 60 Shore A Neoprene Rubber, it offers reliable protection and insulation. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures performance in various environments. The .374-inch outside diameter and .217-inch overall height make it versatile for different applications. RoHS compliant, this grommet is an eco-friendly choice for your needs in the Products, Grommets & Bushings, Push-In Grommets category. Elevate your projects with this essential component.