VGS-1

Heilind Number:RICVGS-1
Manufacturer:Essentra | Richco
Manufacturer Number:VGS-1
ECAD Model:
3D Model

Description:

6-32 Screw for VG-1 & VG-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VGS-1
Thread Size:6-32
Material:Carbon Steel
Drive Type:Phillips
Shoulder Diameter:.163 in
Shoulder Length:.205 in
SKU:RICVGS-1

Detailed Description

Elevate your fastening game with this precision-engineered shoulder screw, a versatile essential for various assembly projects. Crafted from durable carbon steel, it boasts a 6-32 thread size and a Phillips drive type for efficient installation. The .163-inch shoulder diameter and .205-inch length offer a secure hold, making it ideal for applications where stability is paramount. Rest assured, this high-quality screw is fully RoHS compliant, meeting strict environmental standards. Upgrade your toolkit with this must-have component, perfect for a range of industrial and DIY tasks.