| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VGS-5 |
| Thread Size: | M3 |
| Material: | Carbon Steel |
| Drive Type: | Phillips |
| Shoulder Diameter: | .194 in |
| Shoulder Length: | .29 in |
| SKU: | RICVGS-5 |
VGS-5
| Heilind Number: | RICVGS-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VGS-5 |
| ECAD Model: |
Specifications
Detailed Description
Secure your VG-2 and VG-4 devices with ease using this essential M3 Screw. Crafted from durable carbon steel with a Phillips drive type, it ensures reliable fastening. Featuring a shoulder diameter of .194 inches and a length of .29 inches, this screw guarantees a snug fit. Rest assured, it complies with RoHS standards, making it a sustainable choice for your fastening needs. Perfect for a wide range of applications, this screw is a must-have in any toolkit.

