VLP1-D-3

Heilind Number:RICVLP1-D-3
Manufacturer:Essentra | Richco
Manufacturer Number:VLP1-D-3
ECAD Model:
3D Model

Description:

LED Light Pipe,Clr,Vertical,16.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VLP1-D-3
Color:Clear
Overall Width:6.4 mm
Material:Polycarbonate
Head Shape:Dome
Mount Hole Diameter:1.5 mm
Stud Length:2.5 mm
Pipe Length:16.5 mm (0.65 in)
Pipe Diameter:3.0 mm (0.118 in)
SKU:RICVLP1-D-3

Detailed Description

Illuminate your projects with our Vertical LED Light Pipe. This clear, dome-shaped pipe is crafted from durable polycarbonate, ensuring long-lasting performance. With a pipe length of 16.5mm and a diameter of 3.0mm, it provides a precise and focused light output. Easy to install with a 1.5mm mount hole diameter and a stud length of 2.5mm, it's perfect for a wide range of applications. Plus, it's RoHS compliant, making it environmentally friendly. Bring clarity and brightness to your designs with this essential LED component.