VLP1-F-3

Heilind Number:RICVLP1-F-3
Manufacturer:Essentra | Richco
Manufacturer Number:VLP1-F-3
ECAD Model:
3D Model

Description:

LED Light Pipe,Clr,Vertical, 16.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VLP1-F-3
Color:Clear
Overall Width:6.4 mm
Material:Polycarbonate
Head Shape:Flat
Mount Hole Diameter:1.5 mm
Stud Length:2.5 mm
Pipe Length:16.5 mm (0.65 in)
Pipe Diameter:3.0 mm (0.118 in)
SKU:RICVLP1-F-3

Detailed Description

Illuminate your electronic displays with this LED Light Pipe. Designed for vertical installation, it features a clear polycarbonate construction with a flat head shape for optimal light transmission. With a length of 16.5mm and a diameter of 3.0mm, it provides a sleek and efficient lighting solution for your PCB projects. RoHS compliant, it meets environmental standards while offering easy installation with a 1.5mm mount hole diameter. Perfect for enhancing visibility and aesthetics in electronic devices.