| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VLP2-D-3 |
| Color: | Clear |
| Overall Width: | 10 mm1 |
| Material: | Polycarbonate |
| Head Shape: | Dome |
| Mount Hole Diameter: | 2.4 mm |
| Stud Length: | 3 mm |
| Pipe Length: | 16.5 mm (0.65 in) |
| Pipe Diameter: | 3.0 mm (0.118 in) |
| SKU: | RICVLP2-D-3 |
VLP2-D-3
| Heilind Number: | RICVLP2-D-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VLP2-D-3 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your devices with this LED Light Pipe. Featuring a clear vertical design with a 16.5mm pipe length and 3.0mm diameter, it efficiently directs light for optimal visibility. Made of durable polycarbonate with a dome head shape, it ensures reliable performance. Ideal for use in PCB and electronics hardware, this LED accessory is a must-have for enhancing visual displays.

