VLP2-D-6

Heilind Number:RICVLP2-D-6
Manufacturer:Essentra | Richco
Manufacturer Number:VLP2-D-6
ECAD Model:
3D Model

Description:

LED Light Pipe,Clr,Vertical,55MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VLP2-D-6
Color:Clear
Overall Width:10 mm1
Material:Polycarbonate
Head Shape:Dome
Mount Hole Diameter:2.4 mm
Stud Length:3 mm
Pipe Length:55.0 mm (2.165 in)
Pipe Diameter:3.0 mm (0.118 in)
SKU:RICVLP2-D-6

Detailed Description

Enhance your LED lighting setup with this vertical LED Light Pipe, designed for clear and efficient illumination. With a sleek dome-shaped head and durable polycarbonate construction, this 55mm pipe ensures long-lasting performance. Easy to install with a 2.4mm mount hole diameter and 3mm stud length, it's perfect for various PCB and electronics hardware applications. Illuminate with precision and style, with an overall width of 10mm and a pipe diameter of 3.0mm. Elevate your LED hardware game with this essential component.