| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VLP2-F-1 |
| Color: | Clear |
| Overall Width: | 10 mm1 |
| Material: | Polycarbonate |
| Head Shape: | Flat |
| Mount Hole Diameter: | 2.4 mm |
| Stud Length: | 3 mm |
| Pipe Length: | 12.7 mm (0.5 in) |
| Pipe Diameter: | 3.0 mm (0.118 in) |
| SKU: | RICVLP2-F-1 |
VLP2-F-1
| Heilind Number: | RICVLP2-F-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VLP2-F-1 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with this LED Light Pipe. Designed for vertical mounting, it boasts a clear polycarbonate construction that allows for optimal light transmission. With a pipe length of 12.7mm and a diameter of 3.0mm, it provides a sleek and efficient lighting solution. The flat head shape and 10mm overall width make it easy to integrate into your setup. RoHS compliant, this light pipe is a reliable and environmentally friendly choice for your PCB and electronics hardware needs.

