VM-1002

Heilind Number:RICVM-1002
Manufacturer:Essentra | Richco
Manufacturer Number:VM-1002
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,.38 in Hold, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VM-1002
Color:Black
Mount Type:N/A
Overall Height:.44 in
Material:Nylon 6.6
Maximum Bundle Diameter:.375 in
Base Width:.5 in
Base Length:.54 in
SKU:RICVM-1002

Detailed Description

Secure your cables with ease using this Screw Mount Cable Clip in sleek black. Designed for convenience, this clip features a .38-inch hold for efficient cable organization. Made of durable Nylon 6.6, it ensures long-lasting durability. With its compact dimensions of .44 inches in overall height, .5 inches in base width, and .54 inches in base length, it offers a secure hold without taking up too much space. RoHS compliant, this clip is environmentally friendly, making it a reliable choice for your wire and cable management needs. Perfect for both home and professional use, it guarantees a tidy and organized setup.