| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VM-1007 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Height: | .78 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .688 in |
| Base Width: | .5 in |
| Base Length: | .82 in |
| SKU: | RICVM-1007 |
VM-1007
| Heilind Number: | RICVM-1007 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VM-1007 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this versatile Clip, Screw Mount in Black. Designed for convenient installation, it offers a .69 inch hold capacity and is made of durable Nylon 6.6 material. With a compact overall height of .78 inches and a sleek base design measuring .5 by .82 inches, it provides efficient cable management solutions. RoHS compliant for environmental responsibility, this clip is a must-have accessory for organizing wires in any setting.

