| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VM-1008 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Height: | .97 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .75 in |
| Base Width: | .5 in |
| Base Length: | .98 in |
| SKU: | RICVM-1008 |
VM-1008
| Heilind Number: | RICVM-1008 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VM-1008 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly manage cables with this versatile Clip, designed for screw mounting in black nylon 6.6 material. With a .75-inch maximum bundle diameter capacity, it offers secure organization for various applications. The .97-inch overall height, along with a .5-inch base width and .98-inch length, ensures stability during installation. RoHS compliant, it guarantees environmental responsibility. Perfect for maintaining tidy wire setups, this Clip is a must-have in any workspace.

