VM-1011

Heilind Number:RICVM-1011
Manufacturer:Essentra | Richco
Manufacturer Number:VM-1011
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,1-3/8 in Hold, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VM-1011
Color:Black
Mount Type:N/A
Overall Height:1.51 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.374 in
Base Width:1.16 in
Base Length:1.37 in
SKU:RICVM-1011

Detailed Description

Secure your cables with ease using this Screw Mount Cable Clip in sleek black. Designed for convenient installation, this clip features a 1-3/8 inch hold to accommodate various cable sizes. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of 1.374 inches, it can effectively organize multiple cables. The clip's base dimensions of 1.16 inches width and 1.37 inches length provide stability when mounted. RoHS compliant, it meets environmental standards, making it a reliable choice for your wire and cable management needs.