VM-1024

Heilind Number:RICVM-1024
Manufacturer:Essentra | Richco
Manufacturer Number:VM-1024
ECAD Model:
3D Model

Description:

Clip,Screw Mnt,Black,1-1/2 in Hold, Clip, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VM-1024
Color:Black
Mount Type:N/A
Overall Height:1.67 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in
Base Width:1.7 in
Base Length:1.5 in
SKU:RICVM-1024

Detailed Description

Secure your cables with ease using this black Clip, Screw Mount. Designed for convenience, it features a 1-1/2 inch hold capacity, making it perfect for organizing and managing cables in any setting. Made of durable Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of 1.5 inches and an overall height of 1.67 inches, it provides ample space for cable organization. Its versatile screw mount design allows for easy installation, while its RoHS compliance guarantees environmentally friendly usage. Perfect for tidying up cables in both residential and commercial spaces, this clip is a must-have for efficient wire and cable management.